Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89395 :: PCIe Card > 4 x internal SATA 6Gb/s


PCIe x4 SATA 6Gb/s 4x intern Hybrid LP Delock

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
    • Technology
    • Raid 0, 1, 10
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 4x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 4x SATA
The PCI Express card by Delock expands your PC by four SATA 6 Gb/s ports. The card supports a hyperduo function. With this function you can combine a SSD and a HDD to use the advantages of both data mediums. The speed of a SSD and the capacity of a HDD. The card also supports the common RAID 0, RAID 1 and RAID 10.

Specification
• Connector:
internal:
4 x SATA 6 Gb/s 7 pin female
1 x PCI Express x4, V2.0
2 x pin header for PWR LED for indication of hard drive accessing
• Chipset: Marvell 88SE9215
• Data transfer rate up to 6 Gb/s
• Supports RAID 0, RAID 1, RAID 10, Port Multiplier, HyperDuo Virtual Disk (Safe/Capacity)
• Supports HDD and SSD
• Supports Native Command Queuing (NCQ)

System requirements
• Windows Vista/Vista-64/7/7-64/8/8-64/8.1-64, Linux Kernel 3.7
• PC with one free PCI Express x4 / x8 / x16 / x32 slot

Package content
• PCI Express card
• Low profile bracket
• LED cable
• Driver CD
• User manual

Package
• Retail Box



Manufacturer : DELOCK
Factory number : 89395
Package weight : 0.169 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
    • Technology
    • Raid 0, 1, 10
    • Design
    • PCIe
  • Interfaces
    • Connection
    • 4x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 4x SATA