Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 89270 :: PCI Express card > 2 x internal SATA 6 Gb/s


DELOCK 89270

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA
PCI Express card > 2 x internal SATA 6 Gb/s

The Delock PCI Express card adds two internal SATA ports to your PC.
Various devices, such as hard drives, DVD drives etc., can be connected to the card.

• 2 x internal SATA 6 Gb/s
• Data transfer rates:
-SATA up to 6 Gb/s
.PCI Express x1 up to 2.5 Gb/s

• PCI Express x1
• Supports PCI Express 2.0
• Supports hard disks with Native Command Queue (NCQ)
• Supports ATA, ATAPI
• RAID 0, 1
• Hot Plug

System requirements
• Windows XP/XP-64/Vista/Vista-64/7/7-64/or higher
• PC with one free PCI Express slot

Package contents
• PCI Express card
• Low profile trim
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 89270
Package weight : 0.144 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0.1
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 2x SATA