0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 70157 :: PCI Express controller card 1x eSATA, 1x SATA


Delock PCI Express Karte 1x eSATA, 1x SATA

  • Product Description
  • Technical information
  • General
    • Type
    • PCI Express Controller
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 1x SATA
    • External
    • 1x eSATA
Brief description
The DeLock controller card plugs into an internal PCI express slot. Hard drives, CD-ROM drives or other devices can then be connected to the controller.

Technical data
• 1 x external eSATA specification
• 1 x internal SATA specification
• Data transfer rates up to 3 Gb/s
• PCI Express x1 standard
• Supports PCI Express 1.0a specification
• Supports Native Command Queue (NCQ)

System requirements
• PC with one free PCI slot
• Windows 2000/XP/Server 2003/Vista, Linux Kernel 2.6, Mac OS.10.5/10.6

Package contents
• Controller card
• CD driver
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 70157
Package weight : 0.12 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCI Express Controller
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • Up to 6 Gbit/s
    • Internal
    • 1x SATA
    • External
    • 1x eSATA
Datasheet/manual