Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 70154 :: PCI SATA 4-channel RAID controller


DELOCK 70154

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1
    • System requirements
    • 98/ME/NT/2000/XP/XP-64/2003/Vista Win 32/64, Linux
    • Accessory
    • Driver, manual, 2x S-ATA cable
  • Interfaces
    • Connection
    • 4x SATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 150
    • Internal
    • 4x SATA
  • Packaging
    • Packaging
    • Blister

The DeLock SATA PCI card adds four internal SATA ports to your PC. These can be used to connect SATA hard disks or other SATA devices (such as CD-ROM, CD-R/RW, DVD etc.).

Technical data
• SATA specification revision 1.0
• RAID 0, 1 or 0+1
• Data transfer rate: up to 1.5 Gbps
• 32-bit PCI standard 2.2

System requirements
• PC with one free PCI slot
• Windows 98/ME/NT/2000/XP/XP-64/Server-2003/Vista 32/64, Linux

Package contents
• SATA controller
• 2 x SATA cables
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 70154
Package weight : 0.158 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 0+1
    • System requirements
    • 98/ME/NT/2000/XP/XP-64/2003/Vista Win 32/64, Linux
    • Accessory
    • Driver, manual, 2x S-ATA cable
  • Interfaces
    • Connection
    • 4x SATA
    • Interfaces
    • PCI
  • Implementation
    • Transfer rate
    • 150
    • Internal
    • 4x SATA
  • Packaging
    • Packaging
    • Blister
Datasheet/manual