Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 70137 :: PCI Express - SATA II Raid


DELOCK 70137

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, 5
    • System requirements
    • Windows NT/2000/XP/Vista / 7 / Linux, Mac OS X
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Blister

The DeLock PCI Express card adds two internal SATA II ports to your PC. Various SATA devices, such as hard disks, adapters etc. can be connected to the card.

General
• SATA II specification
• PCI Express x1 standard
• Supports PCI Express 1.0a specification
• Supports hard disks with Native Command Queue (NCQ)
• If SATA hard disks are connected, a RAID system must be established. An update with documentation for NON-RAID MODE is available at www.delock.de.
• RAID 0, 1
• RAID 10, 5 is supported if hard drives are operated via port multipliers
• HotPlug compatible

Data transfer rates:
• SATA II up to 3 Gbps
• X1 PCI Express up to 2.5 Gbps

System requirements
• PC with one free PCI Express slot
• Windows NT/2000/XP/Vista /Win 7/Linux and Mac OS X

Included with delivery
• PCI Express card
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 70137
Package weight : 0.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, 5
    • System requirements
    • Windows NT/2000/XP/Vista / 7 / Linux, Mac OS X
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • PCI Express
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Blister
Datasheet/manual