Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-7210 RAID :: DawiControl DC-7210 RAID controller


DC-7210 RAID

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, JBOD
    • Design
    • For installation in 3.5” slot
    • Chip set
    • Silicon Image Sil4723
    • Accessory
    • Driver, manual, cable
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • SATA
  • Implementation
    • Transfer rate
    • Up to 3 Gbit/s
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Retail

DC-7210 RAID - 2-port SATA II 3.5 Active RAID storage module

• System-independent hardware RAID modules
• Install in any 3.5 installation bay
• Supports RAID levels 1, 0, 10 and JBOD
• LED display of RAID status



Manufacturer : DAWICONTROL
Factory number : DC-7210 RAID
Package weight : 0.344 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, JBOD
    • Design
    • For installation in 3.5” slot
    • Chip set
    • Silicon Image Sil4723
    • Accessory
    • Driver, manual, cable
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • SATA
  • Implementation
    • Transfer rate
    • Up to 3 Gbit/s
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Retail