Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-5200 RAID BLI :: DawiControl DC-5200 RAID controller Blister


DC-5200 RAID BLI

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 1
    • Accessory
    • Driver, manual, cable
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • SATA
  • Implementation
    • Transfer rate
    • Up to 3 Gbit/s
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Blister

DC-5200 RAID - SATA II HDD mirror controller

• System-independent hardware RAID modules
• Easiest assembly by plugging directly into a hard disk
• Supports RAID level 1
• LED display of RAID status



Manufacturer : DAWICONTROL
Factory number : DC-5200 RAID BLISTER
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 1
    • Accessory
    • Driver, manual, cable
  • Interfaces
    • Connection
    • 2x SATA
    • Interfaces
    • SATA
  • Implementation
    • Transfer rate
    • Up to 3 Gbit/s
    • Internal
    • 2x SATA
  • Packaging
    • Packaging
    • Blister
Datasheet/manual