Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DC-3410 RAID BLI :: DawiControl DC-3410 RAID controller Blister, bulk


DC-3410 RAID BLI

  • Product Description
  • Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, 5, JBOD, Backup
    • Chip set
    • Silicon Image Sil3124-2
    • System requirements
    • Win 2000/XP/2003/Vista
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 4x SATA, 1x eSATA
    • Interfaces
    • PCI Low Profile
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 4x SATA
    • External
    • 1x SATA
  • Packaging
    • Packaging
    • Blister

DC-3410 RAID - for high-performance desktop and server systems

• Supports RAID 1, 0, 10, 5, JBOD and backup
• Four independent serial ATA II channels
• One channel can be used as an eSATA port, if necessary
• 300 MB/s data transfer rate
• Corresponds to low profile specification
• Bulk version (without cables etc.)



Manufacturer : DAWICONTROL
Factory number : DC-3410 RAID
Package weight : 0.191 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raid controller
    • Technology
    • Raid 0, 1, 10, 5, JBOD, Backup
    • Chip set
    • Silicon Image Sil3124-2
    • System requirements
    • Win 2000/XP/2003/Vista
    • Accessory
    • Driver, manual
  • Interfaces
    • Connection
    • 4x SATA, 1x eSATA
    • Interfaces
    • PCI Low Profile
  • Implementation
    • Transfer rate
    • 300
    • Internal
    • 4x SATA
    • External
    • 1x SATA
  • Packaging
    • Packaging
    • Blister