Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SR GW250 :: superrollo shutter belt winder GW250


SR GW250

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 8 Nm
    • Assembly
    • Belt width 23 mm
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Terminals

Strong
  • For shutters measuring up to 6 m² (45 kg)


Compact
  • Fits in all standard boxes for shutter belt winders — ideal for fast retrofitting


Convenient
  • LCD display for setting times and the operating mode


Practical
  • Drive and control in a single device


Simple
  • Can be mounted in just 10 minutes — ideal for fast retrofitting (flush mounting)


Technical data:
Supply voltage: 230 V/50 Hz
Nominal wattage: 70 W
Nominal torque: 10 Nm
Protection class: II (for dry rooms only)
Max. tensile weight: 45 kg
Belt band width: 23 mm
Winding capacity: 7.6 m with belt 1.0 mm thick/6.2 m with belt 1.3 mm thick
Max. shutter surface area: 6 m² for lightweight plastic shutters/3 m² for aluminium or wooden shutters



Manufacturer : SUPERROLLO
Factory number : GW250
Package weight : 1.019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 8 Nm
    • Assembly
    • Belt width 23 mm
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Terminals