Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTUBE 26603095 :: RolloTube Intelligent, M, 30 Nm


2660 30 95

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 30 Nm
    • Design
    • Rollotube Intelligent Medium
  • Specials
    • Specification
    • Tubular motor

RolloTube Intelligent — self-learning rotary motor for roller shutters

Medium — pre-assembled for size 60 shaft

• Simple, fast installation with even shorter design
• Universal ConfigTool for individual adjustment of the motor parameters
• Parallel operation: No need for additional relays
• Rubber connection cable: Temperature and UV-resistant connection cable for safe installation indoors and outdoors (IP 44)
• Corrosion-free galvanised precision tube
• Easy plug and play solution: self-learning motor with fully automatic endpoint setting and direction of rotation assignment (setup via one command)
• Safe drive procedure* for exact position sensing, torque monitoring and obstacle detection
• Blocking and obstacle detection including reversing
• Obstacle detection can be flexibly adjusted using the new ratchet FlexiClick principle
• Maintenance-free endpoints via automatic hanging length compensation

Torque: 30 Nm
Speed: 16 rpm
Power supply: 230 V/50 Hz
Output 191 W
Current consumption: 0.83A
Protection rating: IP 44
Duty cycle: 10 min
Cable length 3.0 m
Overall length 546 mm



Manufacturer : RADEMACHER
Factory number : 2660 30 95
Package weight : 3.159 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 30 Nm
    • Design
    • Rollotube Intelligent Medium
  • Specials
    • Specification
    • Tubular motor
Datasheet/manual