Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RTRON 16234519 :: RolloTron Comfort, flush mounting


1623 45 19

  • Product Description
  • Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • Comfort
    • Assembly
    • Normal strap
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals

Electronic belt winder for flush mounting

• Suitable for universal use: For all standard belt boxes from a width of 36 mm
• Quick and easy installation: Installation and setup in about 10 minutes
• Quiet, convenient operation with integrated soft start/soft stop function
• Individually adjustable speed
• Factory preset opening and closing time
• Easy setup with installation wizard
• Extensive automatic functions:
• Day, week, weekend and astro program individually adjustable
• Ventilation and sun position freely selectable
• Random function (simulates presence)
• Sunlight/twilight control option available via sunlight/twilight sensor
• Easy start-up of intermediate positions
• Simple end point setting, subsequent adjustment/change of end points possible at any time
• Safety ensured with obstacle detection
• Easy to switch between auto/manual
• Automatic summer/winter time changeover
• User-friendly, menu-guided operation via 5-way navigation
• Large illuminated display with contrast adjustment
• Key lock
• Permanent data storage even in the event of a power failure
• Energy-saving: Standby: < 0.35 W

Supply voltage: 230 V/50 Hz
Number of switching times: max. 16
Rated power: approx. 70 W
Power reserve: approx. 8 hours (in the event of power failure)
Stand-by consumption: < 0.35 W
Automatic random function: (+) 0 - 30 min
Rated torque: approx. 10 Nm
Permitted ambient temperature: 0 to 40°C
Short-term operation: 4 min
Overrun distance: < 0.4 rotations
Protection class: II (for dry rooms only)



Manufacturer : RADEMACHER
Factory number : 1623 45 19
Package weight : 1.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shutter drive
    • Technology
    • 10 Nm
    • Design
    • Comfort
    • Assembly
    • Normal strap
  • Specials
    • Specification
    • Belt winder
  • Electrical values
    • Approval
    • Flush mounting
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Z3 - connecting terminals
Datasheet/manual