Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XR6 4500 :: Race pack, NiMh, 4.5 Ah, 7.2 Volt - 6 cells

Item-No.: XR6 4500
€26,40
Category of goods: 1 = discountable

XR6 4500

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • Sub-C
    • Mounting form
    • L2x3
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 4500 mAh
  • Implementation
    • Number of cells
    • 6
    • Manufacturer
    • XCell
  • Interfaces
    • Connection
    • Tamiya plug
  • Measures
    • Length
    • 132 mm
    • Width
    • 24 mm
    • Height
    • 48 mm
  • Other
    • Sleeve
    • Shrink tubing

NiMh racing battery pack, 6 cells (L2x3) 7.2 Volt 4500 mAh

High performance, reliable and robust, fast charging, no memory effect.
Sub-C cells
With Tamiya connector



Manufacturer : XCELL
Package weight : 0.412 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • Sub-C
    • Mounting form
    • L2x3
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 4500 mAh
  • Implementation
    • Number of cells
    • 6
    • Manufacturer
    • XCell
  • Interfaces
    • Connection
    • Tamiya plug
  • Measures
    • Length
    • 132 mm
    • Width
    • 24 mm
    • Height
    • 48 mm
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual