Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP8 2000 :: Rechargeable battery pack, NiMh, 2 Ah, 9.6 V, 8 cells, cube

SAVE5%
Item-No.: ENELOOP8 2000
€29,40
€27,95
Category of goods: 1 = discountable

ENELOOP8 2000

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • AA (Mignon)
    • Mounting form
    • F2x2x2
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Implementation
    • Number of cells
    • 8
    • Manufacturer
    • Sanyo
  • Interfaces
    • Connection
    • Graupner
  • Other
    • Sleeve
    • Shrink tubing

eneloop NiMh Racing rechargeable battery pack, eight cells (F2x2x2) 9.6 V, 2000 mAh for Graupner receivers.

eneloop ready-to-use batteries: pre-charged and ready for immediate use

• Cell number: 8
• Voltage: 9.6 V
• Capacity: 2000 mAh
• Design: twin cube
• Connector: Graupner



Manufacturer : SANYO
Package weight : 0.216 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • AA (Mignon)
    • Mounting form
    • F2x2x2
  • Electrical values
    • Voltage
    • 9.6 V
    • Capacitance
    • 2000 mAh
  • Implementation
    • Number of cells
    • 8
    • Manufacturer
    • Sanyo
  • Interfaces
    • Connection
    • Graupner
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual