Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ENELOOP4 2000-2 :: Rechargeable battery pack, NiMh, 2 Ah, 4.8 V, 4 cells, cube

Item-No.: ENELOOP4 2000-2
€15,70
Category of goods: 1 = discountable

ENELOOP4 2000-2

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • AA (Mignon)
    • Mounting form
    • F2x2
  • Electrical values
    • Voltage
    • 4.8 V
    • Capacitance
    • 2000 mAh
  • Implementation
    • Number of cells
    • 4
    • Manufacturer
    • Sanyo
  • Interfaces
    • Connection
    • Graupner
  • Other
    • Sleeve
    • Shrink tubing

eneloop NiMh Racing rechargeable battery pack, four cells (F2x2) 4.8 V, 2000 mAh for Graupner receivers.

eneloop ready-to-use batteries: pre-charged and ready for immediate use

• Cell number: 4
• Voltage: 4.8 V
• Capacity: 2000 mAh
• Design: cube
• Connector: Graupner



Manufacturer : SANYO
Package weight : 0.113 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • AA (Mignon)
    • Mounting form
    • F2x2
  • Electrical values
    • Voltage
    • 4.8 V
    • Capacitance
    • 2000 mAh
  • Implementation
    • Number of cells
    • 4
    • Manufacturer
    • Sanyo
  • Interfaces
    • Connection
    • Graupner
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual