Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKKU-PACK PP1 :: Battery pack, NiMh, 7.2 V, 1.1 Ah, 6 cells

Item-No.: AKKU-PACK PP1
€10,80
Category of goods: 1 = discountable

AKKU-PACK PP1

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • AA (Mignon)
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1100 mAh
  • Implementation
    • Number of cells
    • 6
  • Interfaces
    • Connection
    • Tamiya plug
  • Measures
    • Length
    • 102.4 mm
    • Width
    • 42.2 mm
    • Height
    • 15.6 mm
  • Other
    • Sleeve
    • Shrink tubing

NiMH battery pack, 6 cells with 2-pin Tamiya plug, fast-charging



Package weight : 0.143 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • NiMh
    • Design
    • AA (Mignon)
  • Electrical values
    • Voltage
    • 7.2 V
    • Capacitance
    • 1100 mAh
  • Implementation
    • Number of cells
    • 6
  • Interfaces
    • Connection
    • Tamiya plug
  • Measures
    • Length
    • 102.4 mm
    • Width
    • 42.2 mm
    • Height
    • 15.6 mm
  • Other
    • Sleeve
    • Shrink tubing
Datasheet/manual