Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLIPO C2 5400 :: XCell LiPo cracker CAR 7.4V / 5400mAh

Item-No.: XLIPO C2 5400
€42,50
Category of goods: 1 = discountable

XLIPO C2 5400

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • LiPo Cracker
    • Mounting form
    • 2S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 5400 mAh
  • Interfaces
    • Connection
    • T-Buchse
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • XCell
  • Measures
    • Length
    • 138.5 mm
    • Width
    • 47 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.295 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 35 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 39.96 Wh

XCell LiPo cracker CAR 7.4V / 5400mAh

2S1P, 25C
EHR/Tamiya and XH connector

System: Li-Poly
Voltage: 7.4Volt
Capacity: 5400mAh
Weight: 295g
Packaging: shrink
Dimensions (L x W x H): 138.5 × 47 × 25 mm
Weight: 269 g



Manufacturer : XCELL
Factory number : 134550
Package weight : 0.337 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • LiPo Cracker
    • Mounting form
    • 2S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 5400 mAh
  • Interfaces
    • Connection
    • T-Buchse
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • XCell
  • Measures
    • Length
    • 138.5 mm
    • Width
    • 47 mm
    • Height
    • 25 mm
  • Weights
    • Weight
    • 0.295 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 35 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 39.96 Wh
Datasheet/manual