Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XLIPO C2 2700 :: XCell LiPo cracker 7.4V / 2700mAh

Item-No.: XLIPO C2 2700
€22,10
Category of goods: 1 = discountable

XLIPO C2 2700

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • LiPo Cracker
    • Mounting form
    • 2S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2700 mAh
  • Interfaces
    • Connection
    • T-Buchse
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • XCell
  • Measures
    • Length
    • 116 mm
    • Width
    • 35 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.145 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 35 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.98 Wh

XCell LiPo cracker 7.4V / 2700mAh

2S1P, 25C
EHR/T and XH connector

System: Li-Poly
Voltage: 7.4Volt
Capacity: 2700mAh
Size: 116.00 x 35.00 x 19.00mm
Weight: 145g
Packaging: shrink



Manufacturer : XCELL
Factory number : 134810
Package weight : 0.159 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • LiPo Cracker
    • Mounting form
    • 2S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 2700 mAh
  • Interfaces
    • Connection
    • T-Buchse
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • XCell
  • Measures
    • Length
    • 116 mm
    • Width
    • 35 mm
    • Height
    • 19 mm
  • Weights
    • Weight
    • 0.145 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 35 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 19.98 Wh
Datasheet/manual