Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM TF 3,7 380 :: Lithium battery Triefly 380 mAh, 3,7 V


JM TF 3,7 380

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • LiPo Triefly
    • Mounting form
    • 1S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 380 mAh
  • Implementation
    • Number of cells
    • 1
    • Manufacturer
    • Jamara
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.4 Wh
Lithium battery Triefly 380 mAh, 3,7 V, 1,4 Wh


Manufacturer : JAMARA
Factory number : 423029
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • LiPo Triefly
    • Mounting form
    • 1S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 380 mAh
  • Implementation
    • Number of cells
    • 1
    • Manufacturer
    • Jamara
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 1.4 Wh
Datasheet/manual