Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM MSL 3,7 160 :: MicroStar Lipo 3.7 V 160 mAh 25C


JM MSL 3,7 160

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • MicroStar LiPo
    • Mounting form
    • 3S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 160 mAh
  • Implementation
    • Number of cells
    • 1
    • Manufacturer
    • Jamara
  • Measures
    • Length
    • 39 mm
    • Width
    • 11 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 0.0044 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 0,592 Wh

Battery pack, MicroStar Lipo, 3.7 V 160 mAh 25C



Manufacturer : JAMARA
Factory number : 140160
Package weight : 0.011 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • MicroStar LiPo
    • Mounting form
    • 3S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 3.7 V
    • Capacitance
    • 160 mAh
  • Implementation
    • Number of cells
    • 1
    • Manufacturer
    • Jamara
  • Measures
    • Length
    • 39 mm
    • Width
    • 11 mm
    • Height
    • 7 mm
  • Weights
    • Weight
    • 0.0044 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 0,592 Wh
Datasheet/manual