Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM LST 7,4 1800 :: LipoStar Turbo 7.4 V 1800 mAh


JM LST 7,4 1800

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • Li-Pol Star Turbo
    • Mounting form
    • 2S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • T-Buchse
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • Jamara
  • Measures
    • Length
    • 104 mm
    • Width
    • 34 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.088 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 13.32 Wh

Battery pack, LipoStar Turbo 7.4 V 1800 mAh
2N 25C/50C with GPR plug



Manufacturer : JAMARA
Factory number : 141367
Package weight : 0.158 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • Li-Pol Star Turbo
    • Mounting form
    • 2S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 1800 mAh
  • Interfaces
    • Connection
    • T-Buchse
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • Jamara
  • Measures
    • Length
    • 104 mm
    • Width
    • 34 mm
    • Height
    • 12 mm
  • Weights
    • Weight
    • 0.088 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 13.32 Wh
Datasheet/manual