0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JM LR 7,4 5000 :: LiPo racing 7.4 V 5000 mAh 2N 30C


JM LR 7,4 5000

  • Product Description
  • Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • Li-Pol racing
    • Mounting form
    • 3S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • T-socket
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • Jamara
  • Measures
    • Length
    • 134 mm
    • Width
    • 45.8 mm
    • Height
    • 23.5 mm
  • Weights
    • Weight
    • 0.228 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 37.00 Wh
Battery pack, LiPo racing

• 7.4 V, 5000 mAh, 2N, 30C
• Hard case and round edges
• Balance connector
• Cable outlet at the front
• ~ 134 x 45.8 x 23.5 mm
• 225 - 228 g

Racing pack size
(Exactly the same size as all 6-cell NiMh, NiCd racing packs)



Manufacturer : JAMARA
Factory number : 141390
Package weight : 0.236 kg
Technical information
  • General
    • Type
    • Battery pack
    • Technology
    • Li-Polymer
    • Design
    • Li-Pol racing
    • Mounting form
    • 3S1P
    • Category
    • Battery
  • Electrical values
    • Voltage
    • 7.4 V
    • Capacitance
    • 5000 mAh
  • Interfaces
    • Connection
    • T-socket
  • Implementation
    • Number of cells
    • 2
    • Manufacturer
    • Jamara
  • Measures
    • Length
    • 134 mm
    • Width
    • 45.8 mm
    • Height
    • 23.5 mm
  • Weights
    • Weight
    • 0.228 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Other
    • High-current discharge
    • 25/50 A
  • Environmental information
    • dangerous goods
    • UN3480/188
    • nominal energy
    • 37.00 Wh
Datasheet/manual