Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI FE ALU BK-SI :: Aluminium enclosure for Raspberry Pi B+, 2 & 3, black/silver

Item-No.: RPI FE ALU BK-SI
€32,50
Category of goods: 1 = discountable

RPI FE ALU BK-SI

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver/black
    • Material
    • Aluminium
  • Specials
    • Special feature
    • With VESA 75x75
  • Measures
    • Length
    • 89 mm
    • Width
    • 84 mm
    • Height
    • 37 mm
This aluminium enclosure is made up of a stylish, black anodised base and a natural-coloured anodised top part. It also features two mounting tabs for the VESA assembly.

• Robust housing made from 1.5-mm-thick aluminium half shells
• Suitable for single-board computer Raspberry Pi B+, 2 & 3
• Easy mounting thanks to simple screw connections
• Ventilation openings in the upper and lower shell for improved heat dissipation
• Mounting tabs, also suitable for VESA MIS-D 75 x 75



Manufacturer : FISCHER ELEKTRONIK
Factory number : RSP1LMS
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver/black
    • Material
    • Aluminium
  • Specials
    • Special feature
    • With VESA 75x75
  • Measures
    • Length
    • 89 mm
    • Width
    • 84 mm
    • Height
    • 37 mm