Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE DINRAIL :: DIN rail housing for the Raspberry Pi

Item-No.: RPI CASE DINRAIL
€11,60
Category of goods: 1 = discountable

RPI CASE DINRAIL

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • grau / transparent
    • Material
    • Plastic
  • Specials
    • Special feature
    • For DIN rail
  • Measures
    • Length
    • 88 mm
    • Width
    • 91 mm
    • Height
    • 58 mm
The first professional DIN rail housing for the Raspberry Pi B+, 2 or 3

• Housing with transparent front and recesses for the connectors
• No modifications necessary
• Raspberry Pi housing for rail mounting


Raspberry Pi not included in delivery



Manufacturer : CAMDENBOSS
Factory number : CBRPP-DR-CLR
Package weight : 0.072 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • grau / transparent
    • Material
    • Plastic
  • Specials
    • Special feature
    • For DIN rail
  • Measures
    • Length
    • 88 mm
    • Width
    • 91 mm
    • Height
    • 58 mm
Datasheet/manual