Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE BLOX BK :: Case Raspberry Pi B+, 2 & 3, black

Item-No.: RPI CASE BLOX BK
€12,30
Category of goods: 1 = discountable

RPI CASE BLOX BK

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • LEGO compatible
  • Measures
    • Length
    • 89 mm
    • Width
    • 65 mm
    • Height
    • 31 mm
Designed to house the Raspberry Pi B+, Pi 2 or Pi3

• Studs allow for construction blocks to be fitted directly to the enclosure
• All cut-outs are pre-cut into the case
• I/O Connector can be accessed through a slot in the side of the enclosure
• Internal Mount points for Pi Camera
• Camera lens and flash holes included
• Gloss Finish
• Material : ABS

• Size : (L) 88.8mm × (W) 64.5mm × (H) 30.5mm



Manufacturer : MULTICOMP
Factory number : CBPIBLOX-BLK
Package weight : 0.065 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • LEGO compatible
  • Measures
    • Length
    • 89 mm
    • Width
    • 65 mm
    • Height
    • 31 mm
Datasheet/manual