Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE BLK :: Raspberry Pi B+, 2 & 3 housing, black

Item-No.: RPI CASE BLK
€6,20
Category of goods: 1 = discountable

RPI CASE BLK

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 89 mm
    • Width
    • 70 mm
    • Height
    • 24 mm
This elegant, very rugged housing is the ideal "home" for your Raspberry Pi B+, 2 & 3.
It is very quick and easy to install.

Colour: black
L x W x H: 89 x 70 x 24 mm

Raspberry Pi not included in delivery



Package weight : 0.036 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Measures
    • Length
    • 89 mm
    • Width
    • 70 mm
    • Height
    • 24 mm
Datasheet/manual