Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE ALU SI :: Aluminium case, Raspberry Pi B+, 2 & 3, silver

Item-No.: RPI CASE ALU SI
Colour:

€19,50
Category of goods: 1 = discountable

RPI CASE ALU SI

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver
    • Material
    • Aluminium
  • Measures
    • Length
    • 97 mm
    • Width
    • 60 mm
    • Height
    • 31 mm
This is a very durable case for the Raspberry Pi B+, 2 & 3.
It is very quick and easy to install.

Technical data
• Durable case
• Dimensions (L x W x H): 97 x 60 x 31 mm
• Silver-anodised aluminium
• Front and back in CNC-manufactured solid aluminium
• Weight: 120 g

Raspberry Pi not included in delivery



Package weight : 0.099 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Silver
    • Material
    • Aluminium
  • Measures
    • Length
    • 97 mm
    • Width
    • 60 mm
    • Height
    • 31 mm