Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI CASE 7TD :: Housing for the Raspberry Pi & 7" touch display

Item-No.: RPI CASE 7TD
€49,80
Category of goods: 1 = discountable

RPI CASE 7TD

  • Product Description
  • Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • For 7" display
  • Measures
    • Length
    • 213 mm
    • Width
    • 131 mm
    • Height
    • 67 mm
The first professional housing solution for the Raspberry Pi 17.8-cm (7") TFT LCD touch display combined with your Raspberry Pi B+, 2 or 3

• No modifications necessary
• Raspberry Pi TFT and Raspberry Pi in one single housing
• Self-supporting, no holder required

Raspberry Pi and TFT not included in delivery



Manufacturer : MULTICOMP
Factory number : CBRPP-TS-BLK/WHT
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Raspberry Pi
    • Model
    • B+, 2, 3
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
  • Specials
    • Special feature
    • For 7" display
  • Measures
    • Length
    • 213 mm
    • Width
    • 131 mm
    • Height
    • 67 mm
Datasheet/manual