0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RONA 800214 :: Fibre-optic cleaning pen, 4 mm


RONA 800214

  • Product Description
  • Technical information
  • General
    • Type
    • Glasfaserradierer
  • Measures
    • Width
    • 4 mm
  • Implementation
    • Pieces
    • 13
For gently cleaning any surface.

This cleaning pen can be used universally, e.g. for cleaning PCB terminal areas or for removing surface rust.

Available replacement brushes: fibre-optic, brass (non-magnetic) and steel wire - brush length 4 cm.
Ideal for all cleaning, polishing and fine-sanding work in precision engineering, optics, modelling and in jewellery making,
and for other filigree work.

Included in delivery: 1x fibre-optic pen with 1 insert and 12 replacement brushes.



Manufacturer : RONA
Factory number : 800214
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Glasfaserradierer
  • Measures
    • Width
    • 4 mm
  • Implementation
    • Pieces
    • 13
Datasheet/manual