Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 455-00040 :: Metal enclosure grey - 152x82x50 mm, Die cast

Item-No.: RND 455-00040
€12,50
Category of goods: 1 = discountable

RND 455-00040

  • Product Description
  • Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 82.0 mm
    • Height
    • 50.0 mm
    • Width
    • 152.0 mm
  • Implementation
    • Protection class
    • IP54
RND components

  • Highly durable robust aluminium diecast boxes with RFI shielding properties
  • Lid & base diecast aluminium to ENAC 44200
  • Lid mounted by four M3 machine screws
  • Base, lid & x4 zinc plated M3 screw
  • Temperature resistant up to 260°C (without gasket)
  • Highly Durable and shock resistant
  • Vertical guides for PCB fixing
  • Optional neoprene gasket for IP65 seal



Manufacturer : RND COMPONENTS
Factory number : RND 455-00040
Package weight : 0.324 kg
RoHS : conform
Technical information
  • General
    • Type
    • Aluminium casing
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 82.0 mm
    • Height
    • 50.0 mm
    • Width
    • 152.0 mm
  • Implementation
    • Protection class
    • IP54
Datasheet/manual