Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00300 :: Solderable screw terminal - 4-pole, contact spacing 10 mm, 90 °

Item-No.: RND 205-00300
€0,44
Category of goods: 1 = discountable

RND 205-00300

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Pole number
    • 4
    • wire size
    • 0.13 ... 1.31 mm² (26 ... 16 AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 10 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 10 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 10 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
  • Specials
    • Specification
    • For high-voltage operation
RND connect

  • 2- to 12-pole, interlocking terminal with pin distance of 10 mm for higher voltage
  • guided pin alignment
  • Pin/terminal - tin plated brass
  • wire clamp - nickel plated brass
  • Screw/torque - M2,5 steel, nickel plated
  • Recommended PCB hole size: ø1,4 mm
  • cUL-approed





Manufacturer : RND CONNECT
Factory number : RND 205-00300
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Pole number
    • 4
    • wire size
    • 0.13 ... 1.31 mm² (26 ... 16 AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 10 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 10 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 10 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
  • Specials
    • Specification
    • For high-voltage operation
Datasheet/manual