Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00292 :: Solderable screw terminal - 7-pole, contact spacing 5,08 mm, 90°

Item-No.: RND 205-00292
€1,05
Category of goods: 1 = discountable

RND 205-00292

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Low profile
    • Pole number
    • 7
    • wire size
    • 0.05 ... 3.3 mm² (30 ... 12 AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5.08 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 20 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 20 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
RND connect

  • Low profile
  • 2- to 12-pole interlocking
  • withstand voltage - 2000 V AC/1 min
  • nickel plated brass wire clamp
  • Pin/terminal - tin plated brass
  • Screw/torque - M3 steel, nickel plated 0,4 Nm
  • Recommended PCB hole size: ø1,6 mm
  • cUL-approed



Manufacturer : RND CONNECT
Factory number : RND 205-00292
Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Low profile
    • Pole number
    • 7
    • wire size
    • 0.05 ... 3.3 mm² (30 ... 12 AWG)
    • Colour
    • Green
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5.08 mm
  • Electrical values
    • EN rated voltage
    • 300 V
    • EN rated current
    • 20 A
    • UL rated voltage
    • 300 V
    • UL rated current
    • 20 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
Datasheet/manual