Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00254 :: Pin header - 2-pole, contact spacing 7,5 mm, 0°

Item-No.: RND 205-00254
€0,18
Category of goods: 1 = discountable

RND 205-00254

  • Product Description
  • Technical information
  • General
    • Type
    • Contact strip
    • Design
    • Closed bath
    • Pole number
    • 2
    • wire size
    • 24 ... 12 AWG
    • Colour
    • Green
  • Measures
    • Content spacing
    • 7.5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
RND connect

  • Low profile
  • polarised moulding
  • guided pin alignment
  • Pin/terminal - tin plated brass
  • wire clamp - nickel plated brass
  • Screw/torque - M2,5 steel, nickel plated
  • Recommended PCB hole size: ø1,3 mm
  • cUL-approed



Manufacturer : RND CONNECT
Factory number : RND 205-00254
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Contact strip
    • Design
    • Closed bath
    • Pole number
    • 2
    • wire size
    • 24 ... 12 AWG
    • Colour
    • Green
  • Measures
    • Content spacing
    • 7.5 mm
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
Datasheet/manual