Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 205-00009 :: Solderable screw terminal - 10-pole, contact spacing 5 mm, 90°

Item-No.: RND 205-00009
€0,71
Category of goods: 1 = discountable

RND 205-00009

  • Product Description
  • Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Standard profile
    • Pole number
    • 10
    • wire size
    • 0.3 ... 2 mm² (22 ... 14 AWG)
    • Colour
    • Black
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5 mm
  • Electrical values
    • EN rated voltage
    • 250 V
    • EN rated current
    • 16 A
    • UL rated voltage
    • 250 V
    • UL rated current
    • 16 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
  • Specials
    • Specification
    • Wire protector terminals
RND connect

  • Standard profile
  • withstand voltage - 1500 V AC/1 min
  • wire protection clamp - stainless steel
  • Screw/torque - M3 steel, nickel plated 0,4 Nm
  • guided pin alignment
  • Recommended PCB hole size: ø1,2 ... 1,4 mm
  • cUL-approed




Manufacturer : RND CONNECT
Factory number : RND 205-00009
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Screw terminal
    • Design
    • Standard profile
    • Pole number
    • 10
    • wire size
    • 0.3 ... 2 mm² (22 ... 14 AWG)
    • Colour
    • Black
    • Temperatur max.
    • -33…120°C
  • Measures
    • Content spacing
    • 5 mm
  • Electrical values
    • EN rated voltage
    • 250 V
    • EN rated current
    • 16 A
    • UL rated voltage
    • 250 V
    • UL rated current
    • 16 A
  • Interfaces
    • Connection
    • Soldered connection
  • Implementation
    • connection direction
    • 90°
  • Specials
    • Specification
    • Wire protector terminals
Datasheet/manual