• Content spacing
    • + more - less

  • Pole number
    • + more - less

  • EN rated voltage

  • EN rated current
  • UL rated voltage

  • UL rated current

  • RND connect

  • page : ... 
  •  1 - 16 of  317  items. 
 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    2

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.002 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    3

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.003 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    4

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.004 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    5

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.005 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    6

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.007 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    7

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.008 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    8

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.009 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    9

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.010 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    10

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.011 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    11

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.012 kg

 
  • Type:

    Screw terminal

  • Design:

    Standard profile

  • Content spacing:

    5 mm

  • Pole number:

    12

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.013 kg

 
  • Type:

    Screw terminal

  • Design:

    Low profile

  • Content spacing:

    5 mm

  • Pole number:

    2

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.001 kg

 
  • Type:

    Screw terminal

  • Design:

    Low profile

  • Content spacing:

    5 mm

  • Pole number:

    3

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.002 kg

 
  • Type:

    Screw terminal

  • Design:

    Low profile

  • Content spacing:

    5 mm

  • Pole number:

    4

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.003 kg

 
  • Type:

    Screw terminal

  • Design:

    Low profile

  • Content spacing:

    5 mm

  • Pole number:

    5

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.004 kg

 
  • Type:

    Screw terminal

  • Design:

    Low profile

  • Content spacing:

    5 mm

  • Pole number:

    6

  • EN rated voltage:

    250 V

  • EN rated current:

    16 A

  • UL rated voltage:

    250 V

  • UL rated current:

    16 A

  • Connection:

    Soldered connection

  • connection direction:

    90°

  • wire size:

    0.3 ... 2 mm² (22 ... 14 AWG)

  • Specification:

    Wire protector terminals

  • Colour:

    Black

  • Temperatur max.:

    -33…120°C

Weight incl.:

0.005 kg