0
  • MG
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RND 355-00003 :: Multimeter, digital, 6000 counts, 1000 V AC/DC

NEW
Item-No.: RND 355-00003
 €94,95
Category of goods: 1 = discountable

RND 355-00003

Backlit True-RMS multimeter AC+DC.

  • 6000 count digital & 60 segments analog display
  • Large white LED backlight display
  • Smart data hold feature
  • AutoVolt automatic AC/DC voltage selection
  • VoltSeek (non-contact voltage detection)


Technical specifications:

  • EN61010-1 CAT III 1000 V/ CAT IV 600 V
  • VAC: max. 1000 VAC
  • VDC: max. 1000 VDC
  • ADC: max. 0.001 ADC
  • ADC: resolution 0.1 µA
  • AAC: max. 0.001 AAC
  • AAC: resolution 0.1 µA
  • Dimensions: 156 x 74 x 44 mm
  • Weight: 250 g


Contents:

RND 355-00003, holster with probe holder, tilt stand, temperature probe, magnetic sticker



Manufacturer : RND LAB
Factory number : RND 355-00003
Package weight : 0.599 kg
RoHS : conform
Technical information
Datasheet/manual