Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TG J00029A2000 :: AMJ-S module cat. 6A T568A, two pieces


TG J00029A2000

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6a
    • Design
    • Shielded
    • Colour
    • Silver
    • Material
    • Zincograph housing
  • Interfaces
    • Connection
    • For round cable
  • Specials
    • Specification
    • 10 Gbit compatible
  • Implementation
    • Type of connector
    • RJ45

AMJ-S module cat. 6A T568A

Item is always supplied in pairs!

  • Cat. 6A in accordance with IEC 60603-7-51

  • Cat. 6A re-embedded tested in accordance with IEC 60512-27-100

  • Link certification: class EA in accordance with ISO/IEC 11801

  • 10-gigabit Ethernet in compliance with IEEE 802.3an

  • Contact over-bending protection: = 750 plugging cycles with RJ45/RJ11/RJ12 connectors

  • Suitable for PoE+ in accordance with IEEE 802.3at

  • With designable carrier module AMJ-S Up/0 flex — can be combined with covers from various switching-program manufacturers

  • Integrated cable catch for cable diameters of up to 9 mm

  • Universal, internationally available installation dimensions for 19.3 x 14.7-mm mounting cut-outs

  • Visually monitored inspection of the RJ45 contact heights




Manufacturer : TELEGÄRTNER
Factory number : J00029A2000
Package weight : 0.057 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6a
    • Design
    • Shielded
    • Colour
    • Silver
    • Material
    • Zincograph housing
  • Interfaces
    • Connection
    • For round cable
  • Specials
    • Specification
    • 10 Gbit compatible
  • Implementation
    • Type of connector
    • RJ45