Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 VERTEILER 2 :: Modular distributor, 2 x RJ45 sockets, 1 x plug

Item-No.: RJ45 VERTEILER 2
€2,15
Category of goods: 1 = discountable

RJ45 VERTEILER 2

  • Product Description
  • Technical information
  • General
    • Type
    • Modular distributor
  • Interfaces
    • Connection
    • 2x RJ45 sockets, 1x RJ45 plug
  • Specials
    • Specification
    • 10/100 Base T
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Cable length
    • 0.15 m

Shielded modular distributor

• 2 x RJ45 sockets
• 1 x RJ45 plug with 15 cm cable
• Assignment: see data sheet
• Cat 5e

This adapter provides the possibility to connect/disconnect 2 network cables for certain applications over a certain distance.

• This requires 2 adapters.
• Adapters do not have switches!



Package weight : 0.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Modular distributor
  • Interfaces
    • Connection
    • 2x RJ45 sockets, 1x RJ45 plug
  • Specials
    • Specification
    • 10/100 Base T
  • Implementation
    • Shielding
    • Shielded
  • Measures
    • Cable length
    • 0.15 m
Datasheet/manual