Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 FC6 IP20 :: Cat. 6 RJ45 plug for field assembly

Item-No.: RJ45 FC6 IP20
€9,95
Category of goods: 1 = discountable

RJ45 FC6 IP20

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6
    • Design
    • Configurable in the fild
  • Interfaces
    • Connection
    • For laying patch cables and installation cables

Cat. 6 RJ45 plug for field assembly

• 10 Gbps compatible
• For patch cables and installation cables
• AWG 26/7 - 22/7
• AWG 26/1 - 22/1
• Cable sheath: 5.5 - 8.5 mm
• IP20
• Side-cutting pliers and screwdriver recommended for mounting



Manufacturer : EFB-ELEKTRONIK
Factory number : 88035.1
Package weight : 0.018 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Design
    • Cat.6
    • Design
    • Configurable in the fild
  • Interfaces
    • Connection
    • For laying patch cables and installation cables