Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RJ45 CAT6 VERBIN :: Modular coupling, RJ45 socket/socket, cat. 6

Item-No.: RJ45 CAT6 VERBIN
€2,95
Category of goods: 1 = discountable

RJ45 CAT6 VERBIN

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Design
    • Cat.6
    • Colour
    • Silver
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • For patch cable

Use these connecting modules to easily extend patch cables.

• Modular coupling, RJ45 socket/socket
• Protective circuit: 1:1
• Cat. 6
• E-TA 8/8MG RJ45
• Plastic enclosure, metallised
• RJ45 with shield plates



Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Design
    • Cat.6
    • Colour
    • Silver
    • Material
    • Metallised plastic casing
  • Interfaces
    • Connection
    • For patch cable