Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MFP8 T568B :: Cat6A RJ45 plug for field assembly, T568B


MFP8 T568B

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Technology
    • Tool-free assembly
    • Design
    • CAT 6a, class E (500 MHz)
    • Design
    • Configurable in the fild
  • Interfaces
    • Connection
    • For laying patch cables and installation cables

RJ45 plug Cat6 for field assembly, assignment in accordance with T568B

MFP8 Cat6A: New freedom in structured wiring

• Can be assembled in 60 seconds without special tools
• Optimised for field use, even under difficult conditions
• Suitable for electrical wiring in office buildings, data centres, industrial plants and home networking
• Maximum reliability
• Secure transmission even in the event of external faults
• Ideal for repairs, special lengths and expanding networks

Technical data:

• Category 6A in accordance with ISO/IEC 11801:2010
• Connector in accordance with IEC 60603-7-51
• Service life: 750 plugging cycles
• Material contact surface: Ni1.2Au0.8
• Shielding material: nickel-plated die-cast zinc
• Copper wire diameter:
- Solid wire 0.51. 0.64 mm (AWG 24/1 - 22/1) or stranded 0.46 - 0.76 mm (AWG 27/7 - 22/7)
• Wire diameter: 0.85 - 1.6 mm
• Cable diameter: 5.5 - 9.0 mm
• Resealability: < 4 cycles
• Temperature range: -40C to 70C
• High power over Ethernet Plus (PoE+) in accordance with IEEE 802.3at



Manufacturer : TELEGÄRTNER
Factory number : J00026A2001
Package weight : 0.026 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Technology
    • Tool-free assembly
    • Design
    • CAT 6a, class E (500 MHz)
    • Design
    • Configurable in the fild
  • Interfaces
    • Connection
    • For laying patch cables and installation cables
Datasheet/manual