Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 RJ45C5 360 :: Field plug RJ45, Cat. 5, 360°, 2 pairs

Item-No.: M12 RJ45C5 360
€12,50
Category of goods: 1 = discountable

M12 RJ45C5 360

  • Product Description
  • Technical information
  • General
    • Number of leads
    • 2 pairs pole
    • Type
    • Plug
    • Technology
    • Ethernet
    • Material
    • Zincograph housing
  • Specials
    • Specification
    • 100 Mbit compatible
  • Implementation
    • Protection class
    • IP20
    • Type of connector
    • RJ45

RJ45 plugs for field assemble, with variable cable bushing (360°).

  • Cat. 5/class D

  • fully shielded and multi-port capable

  • easy assembly - can be connected without special tools

  • Stranded wire connection AWG 27/7 - 22/7, core diameter 0.46 - 0.76 mm

  • Solid wire connection AWG 26/1 - 22/1, core diameter 0.4 - 0.64 mm

  • Transmission characteristics Cat. 5 in accordance with ISO/IEC 11801 Ed.2.2:2011-06

  • Compliance with Class D in accordance with ISO / IEC 11801 Ed.2.2: 2011-06, DIN EN 50173-1: 2011-09

  • Suitable for Power over Ethernet (PoE, PoE Plus)

  • Suitable for cable sheath diameter from 5.5 to 10.5 mm

  • Strain relief by latching clip directly on the stuffer cap

  • Protected locking hook

  • Reconnectable




Manufacturer : METZ CONNECT
Factory number : 130E405042PE
Package weight : 0.034 kg
RoHS : conform
Technical information
  • General
    • Number of leads
    • 2 pairs pole
    • Type
    • Plug
    • Technology
    • Ethernet
    • Material
    • Zincograph housing
  • Specials
    • Specification
    • 100 Mbit compatible
  • Implementation
    • Protection class
    • IP20
    • Type of connector
    • RJ45
Datasheet/manual