Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK MP0012 :: CAT5e modular connector, black, 100 pcs.

Item-No.: LOGILINK MP0012
Colour:

€10,95




LOGILINK MP0012

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Type
    • Pack of 100
    • Design
    • Cat.5e, 300 MHz
    • Colour
    • Black
  • Interfaces
    • Connection
    • For round cable

- CAT5e modular connector
- Suitable for 8P8C round cable
- Shielded connector
- Gold-plated contacts
- Including anti-kink sleeve
- 100 pieces in each packaging unit
- Colour: black



Manufacturer : LOGILINK
Factory number : MP0012
Package weight : 0.433 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Type
    • Pack of 100
    • Design
    • Cat.5e, 300 MHz
    • Colour
    • Black
  • Interfaces
    • Connection
    • For round cable
Datasheet/manual