Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK MP0009 :: Modular anti-kink sleeve, 100 pcs., yellow

Item-No.: LOGILINK MP0009
Colour:

€2,95




LOGILINK MP0009

  • Product Description
  • Technical information
  • General
    • Type
    • Anti-kink sleeve for 8P8C
    • Type
    • Pack of 100
    • Colour
    • Yellow
    • Material
    • Plastic
  • Interfaces
    • Connection
    • For modular plug

- Anti-kink sleeve for 8P8C modular connector
- Suitable for shielded and unshielded connectors
- 100 pieces in each packaging unit
- Colour: yellow



Manufacturer : LOGILINK
Factory number : MP0009
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Anti-kink sleeve for 8P8C
    • Type
    • Pack of 100
    • Colour
    • Yellow
    • Material
    • Plastic
  • Interfaces
    • Connection
    • For modular plug
Datasheet/manual