Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LOGILINK MP0004 :: CAT5e modular connector, shielded, pack of 100

Item-No.: LOGILINK MP0004
€12,30
Category of goods: 1 = discountable

LOGILINK MP0004

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug
    • Type
    • Pack of 100
    • Design
    • CAT 5e, 300 MHz
    • Design
    • Shielded
    • Assembly
    • Threading tool
    • Colour
    • Transparent
  • Interfaces
    • Connection
    • For round cable

LogiLink RJ45 connector for round cables, CAT5e, shielded 8P8C modular connector for round cables, gold-plated contacts

• Pack of 100 pieces
• CAT5e modular connector
• Suitable for 8P8C round cable
• Shielded connector
• Gold-plated contacts
• Including threader
• RJ45 — male
• EIA/TIA-568 category 5e



Manufacturer : LOGILINK
Factory number : MP0004
Package weight : 0.236 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug
    • Type
    • Pack of 100
    • Design
    • CAT 5e, 300 MHz
    • Design
    • Shielded
    • Assembly
    • Threading tool
    • Colour
    • Transparent
  • Interfaces
    • Connection
    • For round cable
Datasheet/manual