Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIROSE TM31 BL :: Hirose RJ45 connector Cat-6a, TM31, blue

Item-No.: HIROSE TM31 BL
Colour:

€1,50
Category of goods: 1 = discountable

HIROSE TM31 BL

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug - TM31
    • Design
    • CAT 6a, class E (500 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Blue
  • Interfaces
    • Connection
    • For round cable

Hirose cat 6a RJ45 connector TM31 STP complete connector (including kink protection and guide plate)

• Channel class EA up to 500 MHz (cat. 6a) for stranded wire (AWG 24/7), (AWG 26/7), (AWG 27/7)
• Core insulation: approx. 0.9 - 1.0 mm
• Cable diameter: max 6.6 mm
• Temperature range: -25°C - +60°C (operation and storage)
• Voltage: 125 V AC
• Current load rating: 1 A



Manufacturer : HIROSE
Factory number : H7642.7
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug - TM31
    • Design
    • CAT 6a, class E (500 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Blue
  • Interfaces
    • Connection
    • For round cable
Datasheet/manual