Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIROSE TM31 BG :: Hirose RJ45 plug, Cat 6a, TM31, beige

Item-No.: HIROSE TM31 BG
Colour:

€1,50
Category of goods: 1 = discountable

HIROSE TM31 BG

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 plug - TM31
    • Design
    • CAT 6a, class E (500 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For round cable
Cat.6 STP RJ45 plug Hirose TM31 complete connectors (including boot & Guide Plate)

• Channel Class EA up to 500 MHz (Category 6A) for wires (AWG 24/7), (AWG 26/7), (AWG 27/7)
• Core insulation approximately 0.9 - 1.0 mm
• cable diameter max. 6.6 mm
• Temperature range: -25 ° C. .. +60 ° C (operation + storage)
• Voltage: 125 V AC
• Current rating: 1 A



Manufacturer : HIROSE
Factory number : H7642.1
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 plug - TM31
    • Design
    • CAT 6a, class E (500 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Beige
  • Interfaces
    • Connection
    • For round cable
Datasheet/manual