Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HIROSE RT :: Hirose RJ45 connector Cat-5e, TM11, red

Item-No.: HIROSE RT
Colour:

€1,00
Category of goods: 1 = discountable

HIROSE RT

  • Product Description
  • Technical information
  • General
    • Type
    • RJ45 connector
    • Design
    • CAT 5e, class E (250 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Red
  • Interfaces
    • Connection
    • For round cable

Red modular RJ45 Hirose connector with coloured anti-kink sleeve for round cable.

• RJ45-Hirose plug TM11
• Complete connector, crimp ring and guide plate



Manufacturer : HIROSE
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • RJ45 connector
    • Design
    • CAT 5e, class E (250 MHz)
    • Assembly
    • Kink protection
    • Colour
    • Red
  • Interfaces
    • Connection
    • For round cable
Datasheet/manual