Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86170 :: Dust Cover for RJ45 Plug

Item-No.: DELOCK 86170
€1,95
Category of goods: 1 = discountable

DELOCK 86170

  • Product Description
  • Technical information
  • General
    • Type
    • Dustproof cap
    • Type
    • 10 pcs.
    • Design
    • For RJ45 plugs
    • Colour
    • Black
  • Interfaces
    • Connection
    • For RJ45 plugs
Dust Cover for RJ45 Plug

This Dust Cover by Delock can protect RJ45 connectors on network cables from dirt or damage.

Specification
• Color: black
• Dimensions (LxWxH): ca. 16 x 14 x 13 mm

Package content
• Dust Cover, 10 pieces



Manufacturer : DELOCK
Factory number : 86170
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Dustproof cap
    • Type
    • 10 pcs.
    • Design
    • For RJ45 plugs
    • Colour
    • Black
  • Interfaces
    • Connection
    • For RJ45 plugs