Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86167 :: Network cable Cat.6 UTP LSA tool-free connector

Item-No.: DELOCK 86167
€2,95
Category of goods: 1 = discountable

DELOCK 86167

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Technology
    • Tool-free assembly
    • Design
    • Cat.6
    • Design
    • Unshielded
    • Assembly
    • Connector
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For round cable
  • Measures
    • Length
    • 48 mm
    • Width
    • 25.8 mm
    • Height
    • 24.7 mm

This Delock coupling can be used to connect two network cables to extend or repair them, even without a plug. The LSA modules can be used with a punch down tool; alternatively they can be connected without tools.

Technical data
• Connectors: LSA module > LSA module (tool-free)
• Unshielded (cat.6)
• Assignment according to TIA-568A/B
• For cable diameters up to 0.644 mm (22 - 26 AWG)
• Dimensions: (LxWxH): approx. 48 x 25.8 x 24.7 mm

Package contents
• Connection module
• 2 cable ties
• Adhesive pad: 45 x 25 mm



Manufacturer : DELOCK
Factory number : 86167
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Technology
    • Tool-free assembly
    • Design
    • Cat.6
    • Design
    • Unshielded
    • Assembly
    • Connector
    • Colour
    • Grey
  • Interfaces
    • Connection
    • For round cable
  • Measures
    • Length
    • 48 mm
    • Width
    • 25.8 mm
    • Height
    • 24.7 mm