Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 86165 :: Modular coupling, RJ45 socket/socket cat.6A

Item-No.: DELOCK 86165
€5,20
Category of goods: 1 = discountable

DELOCK 86165

  • Product Description
  • Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 6a, class E (500 MHz)
    • Colour
    • Silver
  • Interfaces
    • Connection
    • For patch cable

This Delock RJ45 adapter cable can be used, for example, to switch between two cables to extend your network connection.

Technical data
• Connectors: RJ45 socket > RJ45 socket, connected 1:1
• Cat.6a specification
• Shield plates
• Dimensions (LxWxH)): 2.23 cm x 1.80 cm x 3.65 cm

System requirements
• One free RJ45 connector

Package contents
• RJ45 socket/socket adapter



Manufacturer : DELOCK
Factory number : 86165
Package weight : 0.02 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connection module
    • Design
    • CAT 6a, class E (500 MHz)
    • Colour
    • Silver
  • Interfaces
    • Connection
    • For patch cable